VHK50W-Q48-S24

CUI Inc.
490-VHK50W-Q48-S24
VHK50W-Q48-S24

Mfr.:

Description:
DC/DC Converters - Chassis Mount dc-dc isolated, 50 W, 18-75 Vdc input, 24 Vdc, 2.08 A, single output, chassis mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$162.88 $162.88
$156.85 $784.25
$128.72 $1,544.64

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Chassis Mount
Isolated
1 Output
50 W
48 V
18 V
75 V
24 V
2.08 A
1.5 kV
108 mm
102 mm
38 mm
Industrial
VHK50W
Brand: CUI Inc.
Input Voltage: 18 V to 75 V
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 12
Subcategory: DC-DC Converters
Part # Aliases: 659-90786R
Unit Weight: 502 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.