VOF-15B-S24

CUI Inc.
490-VOF-15B-S24
VOF-15B-S24

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc 15 W 24 V sngle outpt open PCB

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.33 $15.33
$15.11 $75.55
$14.89 $148.90
$14.00 $350.00
$13.61 $680.50
$12.37 $1,237.00
$11.82 $2,364.00
$11.76 $5,880.00
$11.69 $11,690.00

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
RoHS:  
15 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
24 VDC
625 mA
Open Frame
4 kVAC
84.5 %
Industrial
59.2 mm (2.331 in)
42.3 mm (1.665 in)
22.9 mm (0.902 in)
VOF-15B
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 100
Subcategory: Power Supplies
Part # Aliases: 659-70014R
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

VOF AC/DC Power Supplies

CUI Inc VOF Series AC-DC Power Supplies are designed to meet the growing demand for green power technology. These compact models offer higher efficiency and improved no-load performance and are available in 6W to 550W. Features include efficiency up to 94%, an industry-standard footprint, and power densities up to 30 W/in³. CUI Inc VOF Series Power Supplies are the ideal solution for a range of consumer, industrial, and ITE applications.

FEATURED PRODUCTS
CUI INC.