GPTS202312B

CW Industries
629-GPTS203312B
GPTS202312B

Mfr.:

Description:
Pushbutton Switches SPDT ON-OFF-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,016

Stock:
3,016 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.92 $1.92
$1.66 $16.60
$1.57 $39.25
$1.50 $75.00
$1.43 $143.00
$1.35 $337.50
$1.29 $645.00
$1.24 $1,240.00
$1.23 $3,690.00

Product Attribute Attribute Value Select Attribute
CW Industries
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Non-Illuminated
SPDT
PCB Mount
ON - OFF - ON
1 A
30 VDC
PC Pin
Black
Silver
Brand: CW Industries
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-2
Length: 12 mm
Life: 20000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Width: 12 mm
Unit Weight: 2.869 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
CW INDUSTRIES