MP820-20.0-1%

Caddock
684-MP820-20
MP820-20.0-1%

Mfr.:

Description:
Thick Film Resistors - Through Hole 20 ohm 20W 1% TO-220 NON INDUCTIVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 128

Stock:
128 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.20 $8.20
$6.54 $65.40
$6.16 $154.00
$5.93 $296.50
$5.76 $576.00
$5.57 $1,392.50
$5.47 $2,735.00
$5.40 $5,400.00

Product Attribute Attribute Value Select Attribute
Caddock
Product Category: Thick Film Resistors - Through Hole
RoHS:  
MP800
20 Ohms
20 W
1 %
- 20 PPM / C, + 50 PPM / C
- 55 C
+ 175 C
300 V
10.16 mm
Radial
Tube
Non-Inductive Resistors
14.73 mm
0.81 mm
5.08 mm
Thick Film Resistors Leaded
Kool-Pak Power Film Resistors, Non-Inductive Design
4.45 mm
Brand: Caddock
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 50
Subcategory: Resistors
Technology: Thick Film
Tradename: Kool-Pak
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

MP8x Series Kool-Pak Power Film Resistors

Caddock MP8x Series Kool-Pak® Power Film Resistors include an integral metal mounting surface for highly efficient thermal transfer. With a TO-220 style power package, the MP8x provides 25W/50W at +25ºC case temperature, derated to zero at +150ºC. Constructed with Caddock's Micronox® resistance film fired onto a flat ceramic substrate, the substrate is bonded to a copper heat sink which becomes the metal mounting surface. The Caddock MP8x Series Kool-Pak Power Film Resistors offer a resistance range of 0.20ohm to 10.0K, non-inductive design.