CT2761

Cal Test
510-CT2761
CT2761

Mfr.:

Description:
RF Adapters - Tee Coax Adapter- N Tee (f-f-f), 50ohm, Gen Pur, 8GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.00 $21.00

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: RF Adapters - Tee
RoHS:  
N
Jack (Female)
Normal
N
Jack (Female)
Normal
N
Jack (Female)
Normal
50 Ohms
8 GHz
Brand: Cal Test
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: RF Adapters - Tee
Factory Pack Quantity: 5
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
CAL TEST ELECTRONICS