CT3161-2

Cal Test
510-CT3161-2
CT3161-2

Mfr.:

Description:
RF Adapters - Between Series Adapter, BNC (m) to 4mm Binding Post - Red

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: RF Adapters - Between Series
RoHS:  
Binding Post
Plug (Male)
Normal
BNC
Plug (Male)
Normal
50 Ohms
Brand: Cal Test
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 5
Subcategory: RF Adapters
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.30 $6.30