CT3994B-8

Cal Test
510-CT3994B-8
CT3994B-8

Mfr.:

Description:
Test Probes Probe Tip Cap,Locking Cap, 3900B Series UL, Grey

In Stock: 496

Stock:
496 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.40 $1.40

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Probes
RoHS:  
Brand: Cal Test
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Test Probes
Series: 3900
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030900000
USHTS:
9030908921
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99

CT3900B UL Listed DMM Probes & Accessories

Cal Test Electronics CT3900B UL Listed DMM Probes and Accessories comply with UL 61010-031 (2nd Edition) safety standards and feature the UL logo. Core members of the Cal Test Electronics CT3900B series are handheld probes featuring an ergonomic nose and locking safety cap. The cap, when in-place, limits tip exposure to a 4mm maximum. This small exposure limits arc-flash while probing into high-energy environments, such as CAT III and CAT IV. The probes, with safety caps in place, are rated to 1000V CAT III / 600V CAT IV.