CT4448-100

Cal Test
510-CT4448-100
CT4448-100

Mfr.:

Description:
Attenuators - Interconnects BNC to 4mm Banana Jack Attenuator, 1000V CATII, 1400V, 100x

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.01 $70.01

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Attenuators - Interconnects
RoHS:  
1 MOhms
+ 5 C
+ 40 C
CT4448
Brand: Cal Test
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Maximum Frequency: 100 kHz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
9030909000
TARIC:
9030900000
BRHTS:
90309090
ECCN:
EAR99

CT4448 Insulated BNC to Banana Jack Attenuators

Cal Test Electronics CT4448 Insulated BNC to 4mm Banana Jack Attenuators are rated to 1000V CAT II/600V CAT III and are ideal or lower frequency (<100kHz) but higher voltage applications where safety calls for more robust probes and leads than standard oscilloscope probes. Using 4mm DMM probes and/or insulated alligator clips provides a safer, more durable handheld test setup. The CT4448 devices are available in 10x, 20x, and 100x attenuation options with 1MΩ impedance and accept 4mm sheathed banana plugs allowing for work in higher voltages and CAT environments such as electrical panel mains.