CT4501-4

Cal Test
510-CT4501-4
CT4501-4

Mfr.:

Description:
Test Clips Photovoltaic Alligator Clip, 1500V CATIII/1000V CATIV,Yellow

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.00 $10.00

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Clips
Alligator Clips
Clip
Yellow
Brand: Cal Test
Contact Material: Steel
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Current Rating: 20 A
Insulation: Insulated
Insulation Material: Thermoplastic
Jaw Opening: 30 mm
Length: 92 mm
Product Type: Test Clips
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV, 1.5 kV
Width: 24 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
ECCN:
EAR99