CT4508

Cal Test
510-CT4508
CT4508

Mfr.:

Description:
RF Connectors / Coaxial Connectors Connector, BNC Male 90 Degree, DIY Crimp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.65 $9.65

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: RF Connectors / Coaxial Connectors
Connectors
Plug (Pin)
50 Ohms
2 GHz
Crimp
Right Angle
Standard
Cable Mount / Free Hanging
RG-58
Body Finish: Nickel
Body Material: Brass
Body Style: Right Angle
Brand: Cal Test
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Coupling Mechanism: Bayonet
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Voltage Rating: 500 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
TARIC:
8536691000
ECCN:
EAR99

CT4x General Purpose Coaxial Connectors

Cal Test Electronics CT4x General Purpose Coaxial Connectors feature 50Ω impedance, up to 18GHz bandwidth, and PTFE or DELRIN dielectrics. These connectors comply with REACH and RoHS 2 standards. The mating dimensions of the CT4x coaxial connectors meet or exceed all specifications per MIL-PRF-39012 standards. These connectors include brass and gold-plated body and can be used for general-purpose measurements.