CT4534-1

Cal Test
510-CT4534-1
CT4534-1

Mfr.:

Description:
Test Plugs & Test Jacks 4mm, Terminal Block Adapter, Solid Conductor, Brown

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cal Test Electronics
Product Category: Test Plugs & Test Jacks
Banana Jack
Terminal Block Adapter
Brown
15 A
Nickel
Adapters
Brand: Cal Test
Connector Type: Terminal Block
Contact Material: Brass
Insulation: Insulated
Insulation Material: Polyvinyl Chloride (PVC)
Length: 140 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 50
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.00 $12.00