CEC-40

Caplugs
376-CEC-40
CEC-40

Mfr.:

Description:
Standard Circular Connector 63.5mm Black PE Threaded Conductive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,087

Stock:
1,087 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.86 $1.86
$1.62 $16.20
$1.55 $38.75
$1.45 $145.00
$1.34 $335.00
$1.13 $2,260.00
$1.08 $5,400.00

Product Attribute Attribute Value Select Attribute
Caplugs
Product Category: Standard Circular Connector
RoHS:  
Accessories
Polyethylene (PE)
Cap (Conductive Cap)
68.58 mm
15.75 mm
CEC
Brand: Caplugs
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standard Circular Connector
Factory Pack Quantity: 1000
Subcategory: Circular Connectors
Thread Size: 63.5 mm
Tradename: Caplugs
Part # Aliases: 105375AA
Unit Weight: 8.645 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
3923500000
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99