EC-25

Caplugs
376-EC-25
EC-25

Mfr.:

Description:
Standard Circular Connector 39.69mm Red PE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,104

Stock:
3,104 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.38 $0.38
$0.324 $3.24
$0.286 $7.15
$0.248 $24.80
$0.22 $55.00
$0.183 $183.00
$0.136 $340.00

Product Attribute Attribute Value Select Attribute
Caplugs
Product Category: Standard Circular Connector
RoHS:  
Accessories
Polyethylene (PE)
Cap (Threaded Connector Cap)
43.94 mm
12.19 mm
EC
Brand: Caplugs
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Standard Circular Connector
Factory Pack Quantity: 2500
Subcategory: Circular Connectors
Thread Size: 39.69 mm
Tradename: Caplugs
Part # Aliases: 103801HB
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
3923500000
JPHTS:
392350000
KRHTS:
3923500000
MXHTS:
3923500100
BRHTS:
39235000
ECCN:
EAR99