2FA53-73/TABS

Carling Technologies
691-2FA53-73/TABS
2FA53-73/TABS

Mfr.:

Description:
Toggle Switches 1-pole, ON - None - OFF, 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with .250 Tab (Q.C.)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 820

Stock:
820
Can Dispatch Immediately
On Order:
2,500
Expected 2026/08/10
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.09 $6.09
$5.57 $55.70
$5.26 $131.50
$4.76 $238.00
$4.70 $470.00
$4.52 $1,130.00
$4.06 $2,030.00
$4.01 $4,010.00
$4.00 $10,000.00

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPST
ON - NONE - OFF
Panel Mount
Quick Connect
15 A
125 VAC
0.465 in
Bat
Unsealed
Nickel
UL; CSA
F
Actuator Style: Bat
Brand: Carling Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Life: 50000 Cycle
Mounting Type: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 2500
Subcategory: Switches
Part # Aliases: FFF-26912000
Unit Weight: 27.384 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99