2SM-MSP1-P1-M7RET/R

Carling Technologies
691-2SM-00000007
2SM-MSP1-P1-M7RET/R

Mfr.:

Description:
Toggle Switches 2SMMSP1P1M7RETR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Toggle Switches
Non-Illuminated
SPST
ON - NONE - ON
PCB Mount
SMD/SMT
20 VAC
20 VDC
4.5 mm
Toggle
Sealed
Gold
IP67
Actuator Length: 10.8 mm
Actuator Material: Brass
Actuator Style: Round
Brand: Carling Technologies
Life: 30000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Method: Bushing
Product Type: Toggle Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: 2SM-00000007
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.20 $3,600.00
$6.97 $6,970.00
$6.95 $13,900.00