AV1-1A211A-R01

Carling Technologies
691-AVS-00000051
AV1-1A211A-R01

Mfr.:

Description:
Pushbutton Switches - Board Mount AV1-1A211A-R01

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Pushbutton Switches - Board Mount
AV
Illuminated
SPST
OFF - (ON)
Red
10.1 A
12 VDC
IP67
Quick Connect
Silver
Brand: Carling Technologies
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Panel Mount
Product: Anti-Vandal Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 10
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: