DUB01CD48500V

Carlo Gavazzi
225-DUB01CD48500V
DUB01CD48500V

Mfr.:

Description:
Industrial Relays 24/48V VOLTAGE LEVEL RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$177.68 $177.68
$168.79 $843.95
$163.46 $1,634.60
$158.13 $3,953.25

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Industrial Relays
RoHS:  
DIN Rail Mount
Monitoring Relays
3-Phase Monitoring Relay
Screw
SPDT
8 A
Screw
Non-Latching
250 VAC
Nylon
IP20
DUB01
99.5 mm
22.5 mm
80 mm
Brand: Carlo Gavazzi
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 148.001 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536490050
TARIC:
8536490099
ECCN:
EAR99