IRC40SF22M1NA

Carlo Gavazzi
225-IRC40SF22M1NA
IRC40SF22M1NA

Mfr.:

Description:
Proximity Sensors - Industrial IND PROX SENS. FLUSH 22MM, NPN, M12 CONNECTOR

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$78.86 $78.86
$74.91 $374.55
$72.55 $725.50
$70.19 $1,754.75

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Proximity Sensors - Industrial
Inductive
22 mm
NPN/PNP
Panel Mount
Connector
M12
4 Pin
10 VDC
30 VDC
IRC40
Brand: Carlo Gavazzi
Housing Material: Plastic
IP Rating: IP67, IP68, IP69K
Maximum Frequency: 200 Hz
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Product Type: Proximity Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

IRC40 Inductive Sensors for Conveyors & Escalators

Carlo Gavazzi IRC40 Inductive Sensors for Conveyors and Escalators are resistant to extreme operating conditions, such as exposure to a wide range of temperatures. These sensors are also resistant to frequent high-pressure and washdown cycles. The IRC40 sensors offer flexible adjustment and adaptability for any application due to the 5-position sensing face. These sensors are designed as a durable solution for daily indoor and outdoor operations to ensure the accurate detection of actuating parts. Some of the actuating parts include skid conveyor positioning, step detection on escalators, and material positioning on conveyor systems. The IRC40 sensors feature a 22mm to 40mm extended sensing distance and a 40mm x 40mm x 66mm plastic housing with M12-plug. The series operates over a -25°C to 80°C (-13°F to 176°F) temperature range and offers IP68 and IP69K environmental protection.