RM1D060D20

Carlo Gavazzi
225-RM1D060D20
RM1D060D20

Mfr.:

Description:
Solid State Relays - Industrial Mount SSR RM DC 60V 20A DC IP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$65.56 $65.56
$62.28 $622.80
$59.00 $2,950.00
$57.03 $5,703.00

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Solid State Relays - Industrial Mount
RoHS:  
Single Phase Relays
SSR
Panel Mount
20 A
60 VDC
1 Form A (SPST-NO)
MOSFET
4 VDC to 32 VDC
16 mA
- 20 C
+ 80 C
IP20
RM1D
58.2 mm
44.8 mm
29.5 mm
Brand: Carlo Gavazzi
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Solder Pin
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
USHTS:
8541498000
TARIC:
8536490099
ECCN:
EAR99

RM1D DC Switching Solid State Relays

Carlo Gavazzi RM1D DC Switching Solid State Relays offer a switching frequency of up to 1000Hz and a control voltage range of 4VDC to 32VDC. RM1D relays feature an LED that indicates control voltage presence on the SSR and fast response times to switch ON and OFF. The fully solid state ensures trouble-free operation over a high number of switching cycles. Carlo Gavazzi RM1D DC Switching Solid State Relays are an ideal solution when switching response times from ON and OFF, which are critical to the applications.