RM1D200D50

Carlo Gavazzi
225-RM1D200D50
RM1D200D50

Mfr.:

Description:
Solid State Relays - SSRs SSR RM DC 60V 50A DC IP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 114

Stock:
114 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$124.66 $124.66
$122.59 $612.95
$118.27 $1,182.70
$118.23 $2,955.75
$115.14 $5,757.00
250 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Solid State Relays - SSRs
RoHS:  
Single Phase Relays
SSR
Panel Mount
50 A
200 VDC
1 Form A (SPST-NO)
MOSFET
4 VDC to 32 VDC
16 mA
- 20 C
+ 80 C
IP20
RM1D
58.2 mm
44.8 mm
29.5 mm
Brand: Carlo Gavazzi
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Termination Style: Solder Pin
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541498000
TARIC:
8536490099
ECCN:
EAR99

RM1D DC Switching Solid State Relays

Carlo Gavazzi RM1D DC Switching Solid State Relays offer a switching frequency of up to 1000Hz and a control voltage range of 4VDC to 32VDC. RM1D relays feature an LED that indicates control voltage presence on the SSR and fast response times to switch ON and OFF. The fully solid state ensures trouble-free operation over a high number of switching cycles. Carlo Gavazzi RM1D DC Switching Solid State Relays are an ideal solution when switching response times from ON and OFF, which are critical to the applications.