RZ3A40A75P

Carlo Gavazzi
225-RZ3A40A75P
RZ3A40A75P

Mfr.:

Description:
Solid State Relays - SSRs SSR 3 POLE ZS 24-440V 75A 24-275VAC +OTP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$341.43 $1,707.15
$333.82 $3,338.20
$330.30 $8,257.50
50 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Solid State Relays - SSRs
Three Phase Relays
RZ3A
Brand: Carlo Gavazzi
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854140090
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

RZ3A Industrial 3-Phase Solid State Relays (SSRs)

Carlo Gavazzi RZ3A Industrial 3-Phase Solid State Relays (SSRs) are designed for high-voltage switching of various loads like heating elements, transformers, and motors. These SSRs are capable of switching high voltages up to 600VACrms. The RZ3A SSRs feature zero-switching, an integral snubber network, IP10 back-of-hand protection, a built-in varistor, and an over-temperature protection option with alarm output. This built-in varistor is capable of securing transient protection for heavy industrial applications. These SSRs offer three semiconductor power units that are soldered directly on to the Direct Copper Bonded (DCB) substrate for higher reliability and load cycle capability. The RZ3A SSRs also offer an LED indication of control input and over-temperature alarm status. Typical applications include thermoforming machines, climatic chambers, plastic extrusion machines, soldering ovens, air handling units, and shrink tunnels.