YN115CPN8RPIO

Carlo Gavazzi
225-YN115CPN8RPIO
YN115CPN8RPIO

Mfr.:

Description:
Ethernet Modules IO-LINK MASTER PROFINET OPC UA 8 PORTS IP20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,036.64 $1,036.64
$984.79 $4,923.95
$953.71 $9,537.10
25 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Ethernet Modules
RoHS:  
IO-Links
2 x RJ45, 8 x IO-Link/Digital IO
10 Mb/s, 100 Mb/s
DIO, Ethernet
18 V
30 V
- 40 C
+ 70 C
Brand: Carlo Gavazzi
Dimensions: 99 mm x 45 mm x 114 mm
Operating Supply Current: 200 mA
Power Consumption: 3.75 W
Product Type: Ethernet Modules
Series: YN115
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Y-Series IO-Link Master Network Blocks

Carlo Gavazzi Y-Series IO-Link Master Network Blocks allow the connection of up to eight smart devices to the highest-level control system and support all aspects of Ethernet and I/O link devices. These IO-Link masters support the industry's leading Ethernet protocols, such as EtherNet/IP™, PROFINET IO, and MODBUS TCP. In addition, the OPC UA protocol allows simultaneous access to the data of the smart devices attached from cloud-based applications via OPC UA clients. This architecture helps with a reliable, continuous, and transparent data flow from the sensors into cloud-based systems. The series is ideal for Industrial Internet-of-Things (IIoT) applications and are available in two different housing styles, one for IP67 harsh environment installation (YL) and one for cabinet installation (YN).