EGXF201ELL131MM20S

Chemi-Con
661-EGXF201ELL131MM2
EGXF201ELL131MM20S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 200VDC 130uF Tol 20% 18x20mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.17 $2.17
$1.44 $14.40
$1.13 $56.50
$1.03 $103.00
$0.904 $452.00

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
130 uF
200 VDC
18 mm
20 mm
7.5 mm
General Purpose Electrolytic Capacitors
3000 Hour
20 %
1.73 A
- 40 C
+ 125 C
Straight
Radial
GXF
AEC-Q200
Bulk
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.15
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Miniature Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532200000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

GXF High Ripple Aluminum Electrolytic Capacitors

Chemi-Con GXF High Ripple Aluminum Electrolytic Capacitors (AECs) provide 3000 hours of operation at +125°C with full ripple current. This series is a compact, high-ripple current version of the GXE series. Chemi-Con GXF AECs provide a 25VDC to 400VDC rated voltage range and a 12µF to 11,000µF capacitance range. These AEC-Q200-compliant capacitors are ideally suited for automobile modules, networking equipment, and other high-temperature applications.