EKMR3B1VSN102MR50S

Chemi-Con
661-EKMR3B1VS102MR50
EKMR3B1VSN102MR50S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 315Volts 1000uF 20% Tol.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 185

Stock:
185 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.21 $11.21
$7.97 $79.70
$7.26 $363.00

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
1000 uF
315 VDC
30 mm (1.181 in)
50 mm (1.969 in)
10 mm (0.394 in)
Aluminum Electrolytic Capacitors
2000 Hour
20 %
2.61 A
- 25 C
+ 105 C
2 Pin
KMR
Bulk
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Tradename: KMR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

KMR Aluminum Electrolytic Capacitors

Chemi-Con KMR Aluminum Electrolytic Capacitors are a downsized version of the KMQ and KMH series, measuring 5mm less in height than the current snap-in KMQ series. Chemi-Con KMR Aluminum Electrolytic Capacitors offer a 100µF to 3300µF capacitance range, rated voltage range from 160 to 450VDC, operating temperature range from -25°C to 105°C, and RoHS compliance. The non-solvent-resistant KMR Series was designed for inverter control and switching power supply applications.