EKWA401ELL101MU40S

Chemi-Con
661-EKWA401L101MU40S
EKWA401ELL101MU40S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 400V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,273

Stock:
2,273 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.79 $2.79
$1.80 $18.00
$1.60 $80.00
$1.51 $755.00
$1.38 $1,380.00
$1.34 $2,680.00

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
100 uF
400 VDC
14.5 mm
40 mm
7.5 mm
General Purpose Electrolytic Capacitors
5000 Hour
20 %
700 mA
- 40 C
+ 105 C
Straight
Radial
KWA
Brand: Chemi-Con
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

KWA Miniature Aluminum Electrolytic Capacitors

Chemi-Con KWA Miniature Aluminum Electrolytic Capacitors are ideal for low-profile power supply applications and feature 5000 hours endurance with ripple current at +105°C. Chemi-Con KWA Capacitors offer a 400VDC to 450VDC rated voltage range and 270µF to 1200µF capacitance range. KWA is a long-life form of the KHE series and is non-solvent resistant and RoH2 compliant.