EKWB401ELL151ML35S

Chemi-Con
661-EKWB401L151ML35S
EKWB401ELL151ML35S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 150uF 400V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 971

Stock:
971 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.68 $3.68
$2.84 $28.40
$2.34 $117.00
$2.28 $228.00
$2.14 $1,070.00
$1.83 $1,830.00

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
150 uF
400 VDC
16 mm
35 mm
7.5 mm
General Purpose Electrolytic Capacitors
5000 Hour
20 %
905 mA
- 40 C
+ 105 C
Straight
Radial
KWB
Brand: Chemi-Con
Dissipation Factor DF: 0.2
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

KWB Aluminum Electrolytic Capacitors

Chemi-Con KWB Aluminum Electrolytic Capacitors are well-suited for low-profile power supplies. These devices offer 5000 hours of endurance at +105°C with ripple current. KWB capacitors provide up to 150µF nominal capacitance and feature a 400V to 450V rated voltage range. These devices are a miniaturized version of the KWA series. Chemi-Con KWB Aluminum Electrolytic Capacitors are a non-solvent-resistant type and meet RoHS 2 requirements.