EKZH6R3ELL822ML25S

Chemi-Con
661-EKZH6R3E822ML25S
EKZH6R3ELL822ML25S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 6.3Volts 8200uF 0.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.11 $2.11
$1.42 $14.20
$1.11 $55.50
$0.907 $90.70
$0.843 $421.50

Similar Products

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
8200 uF
6.3 VDC
16 mm
25 mm
7.5 mm
Low Impedance Electrolytic Capacitors
5000 Hour
20 %
3.63 A
- 40 C
+ 105 C
Straight
Radial
KZH
Bulk
Brand: Chemi-Con
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 0.22
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Miniature Aluminium Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

KZH Miniature Aluminum Electrolytic Caps

Chemi-Con KZH Series Miniature Aluminum Electrolytic Capacitors offer ultra low impedance for personal computer storage equipment. Chemi-Con KZH Miniature Aluminum Electrolytic Capacitor Series also features capacitance range from 100 to 8,200µF, rated voltage range from 6.3VDC to 35VDC, operating temperature range from -40°C to +105°C, and RoHS compliance. In addition, these capacitors offer 5,000 to 6,000 hours of endurance with ripple current at 105°C and the smallest case size and higher voltage per capacitance rating.