ELXS3B1VSN122MA50S

Chemi-Con
661-ELXS3B1VSN122MA5
ELXS3B1VSN122MA50S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 1200uF 315Volts Snap-In

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 162

Stock:
162 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.12 $14.12
$9.46 $94.60
$9.37 $468.50

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
1200 uF
315 VDC
35 mm (1.378 in)
50 mm (1.969 in)
10 mm (0.394 in)
Long Life Aluminum Electrolytic Capacitors
5000 Hour
20 %
3.25 A
- 25 C
+ 105 C
2 Pin
LXS
Bulk
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 200
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Unit Weight: 91.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

LXS Large Capacitance Electrolytic Caps

Chemi-Con LXS Large Capacitance Aluminum Electrolytic Capacitors offer a more extensive operating temperature range than the EPCOS B435 series, from -25℃ to +105℃. Chemi-Con LXS Large Capacitance Aluminum Electrolytic Capacitors offer high capacitance values up to 3300µF. The LXS Series offers a long operating life of up to 5000 hours.