EMVE6R3ARA331MHA0G

Chemi-Con
661-EMVE6R3ARA331MHA
EMVE6R3ARA331MHA0G

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.75 $0.75
$0.364 $3.64
$0.311 $31.10
Full Reel (Order in multiples of 500)
$0.248 $124.00
$0.224 $224.00
$0.206 $515.00
$0.19 $950.00
$0.18 $1,800.00
$0.177 $4,425.00

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - SMD
330 uF
6.3 VDC
8 mm (0.315 in)
10 mm (0.394 in)
2000 Hour
Electrolytic Capacitors
20 %
290 mA
- 40 C
+ 105 C
8.3 mm
10 mm
MVE
Reel
Cut Tape
Brand: Chemi-Con
Dissipation Factor DF: 0.4
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Electrolytic Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99