EMVH630ARA330MHA0G

Chemi-Con
661-EMVH630ARA330MHA
EMVH630ARA330MHA0G

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 63VDC 33uF Tol 20% 8x10mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.79 $0.79
$0.437 $4.37
$0.347 $34.70
Full Reel (Order in multiples of 500)
$0.283 $141.50
$0.228 $228.00
$0.211 $527.50
$0.20 $1,000.00
$0.19 $1,900.00

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
MVH
Reel
Cut Tape
Brand: Chemi-Con
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

MVH Aluminum Electrolytic Capacitors

Chemi-Con Alchip™ MVH Aluminum Electrolytic Capacitors offer high heat resistance up to +125°C and withstand 1000 hours to 5000 hours at +125°C. The surface-mount capacitors offer expanded case sizes beyond those of the MVK Series and are designed to fit easily in automotive equipment. The 16- and 18-diameter parts can also be produced as high-vibration terminals with a 30G capability. Chemi-Con Alchip MVH Aluminum Electrolytic Capacitors have a temperature range of -40°C to +125°C, a voltage range from 10VDC to 450VDC, and a capacitance tolerance of ±20%.