HHSC500ELL121MJC5S

Chemi-Con
661-HHSC500L121MJC5S
HHSC500ELL121MJC5S

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 120uF 50V AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,909

Stock:
1,909 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.36 $1.36
$0.926 $9.26
$0.842 $84.20
$0.698 $349.00
$0.615 $615.00
$0.594 $1,485.00

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
120 uF
50 VDC
Radial
12.5 mm
Aluminum Polymer Capacitors
4000 Hour
20 %
19 mOhms
2.8 A
- 55 C
+ 105 C
10 mm
Can
HSC
AEC-Q200
Brand: Chemi-Con
Dissipation Factor DF: 0.16
Lead Spacing: 5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Polymer Aluminum Solid Capacitors

Chemi-Con Conductive Polymer Aluminum Solid Capacitors offer high reliability and superior low-temperature characteristics by using polymer materials as an electrolyte. These capacitors from also feature large capacitance and excellent bias characteristics, an advantage over multilayer ceramic capacitors (MLCCs). Chemi-Con Conductive Polymer Aluminum Solid Capacitors deliver stable characteristics independent of temperature, extremely low ESR, low ESL, and high ripple current capability.

HSC Hybrid Aluminum Electrolytic Capacitors

Chemi-Con HSC Conductive Polymer Hybrid Aluminum Electrolytic Capacitors (AECs) feature a hybrid-electrolyte design that offers high-reliability and high-voltage capabilities. These AECs provide 4000 hours at +125°C endurance with ripple current, a capacitance range of 100μF to 330μF, and a rated voltage range of 25VDC to 63VDC. Chemi-Con HSC capacitors are AEC-Q200 compliant and have an operating temperature range of -55°C to +125°C, making them ideal for high-temperature and high-reliability applications such as automotive and base station equipment.