C910

Chemtronics
5168-C910
C910

Mfr.:

Description:
Dry Wipes CHEMTRONICS CONTROLWIPES 150/9"

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$80.98 $80.98
$76.21 $914.52
$71.47 $2,144.10
$66.69 $3,601.26
$63.35 $6,461.70

Product Attribute Attribute Value Select Attribute
Chemtronics
Product Category: Dry Wipes
9 in x 9 in
Polyester/Cellulose
Bag
150
275 mL/m2
Non-woven
Cut
Not ESD Safe
30 million/m2
Brand: Chemtronics
Product: Wipes
Product Type: Wipes
Factory Pack Quantity: 6
Subcategory: Supplies
Type: Economical Utility Wipe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
5603919000
USHTS:
5603910090
ECCN:
EAR99

FEATURED PRODUCTS
CHEMTRONICS