CQT2-05MM

Chip Quik
910-CQT2-05MM
CQT2-05MM

Mfr.:

Description:
Adhesive Tapes Polyimide Film Tape Metric Series 5mm (0.5cm) x 33m

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 55

Stock:
55
Can Dispatch Immediately
On Order:
30
Expected 2026/02/23
30
Expected 2026/03/27
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.90 $2.90

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Adhesive Tapes
RoHS:  
Films
Film Tape
Amber
Polyimide (PI)
Silicone
5 mm
33 mm
Brand: Chip Quik
Product Type: Tape
Series: CQT2
Factory Pack Quantity: 1
Subcategory: Supplies
Tensile Strength: 34 lb
Thickness: 0.0508 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919102055
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99

CQT2 Polyimide Film Tape

Chip Quik CQT2 Polyimide Film Tape features metric widths in 5mm increments for the precision masking of printed circuit boards and wiring. The silicone adhesive offers superior high-temperature performance, reducing adhesive transfer and helping eliminate cleaning. Dimensionally stable at high temperatures and flame-retardant, CQT2 tape is suitable for high-temperature insulating applications. Specifications for the CQT2 tape from Chip Quik include 33m length, 0.0508mm total thickness, >50% elongation at break, chemical and radiation resistance, and an operating temperature range of -73°C to +260°C.