IPC0261-S

Chip Quik
910-IPC0261-S
IPC0261-S

Mfr.:

Description:
Other Tools QFN-12 (0.4 mm pitch, 1.6 x 1.6 mm body) Stainless Steel Stencil

In Stock: 17

Stock:
17 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.60 $11.60

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: Other Tools
RoHS:  
Accessories and Replacement Parts
Stencil
Brand: Chip Quik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Length: 1.6 mm
Product Type: Hand Tools
Factory Pack Quantity: 1
Subcategory: Tools
Width: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326908688
TARIC:
8466940000
BRHTS:
73269090
ECCN:
EAR99

IPC02x Stainless Steel Stencils

Chip Quik IPC02x Stainless Steel Stencils are designed to work with the PCB footprint. These stencils are RoHS 3 compliant, REACH-compliant, and lead-free and available in 0.9" x 1.3" x 0.004" dimensions.