SEN0009

Chip Quik
910-SEN0009
SEN0009

Mfr.:

Description:
PCBs & Breadboards Electrode Flexible PCB, with 20x20mm Square Pad Area, Wide Trace/Space, Across (Compact) Surface Mount Pad

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.95 $7.95

Product Attribute Attribute Value Select Attribute
Chip Quik
Product Category: PCBs & Breadboards
RoHS:  
Electrode Flexible PCBs
Force Sensor
22.86 mm
20.32 mm
Brand: Chip Quik
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Breadboards, Protoboards and Accessories
Series: SEN
Factory Pack Quantity: 1
Subcategory: Prototyping
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8534000099
USHTS:
8534000080
JPHTS:
853400000
ECCN:
EAR99

SEN Electrode Flexible Printed Circuit Boards

Chip Quik SEN Electrode Flexible Printed Circuit Boards (PCBs) are designed to be used with Nanocomposite Force Sensitive material. These PCBs range from 12.7mm x 10.16mm to 30.48mm x 45.72mm and are available in round and square shapes. Solder pad directions include across and long, and SEN PCBs feature UL 94V-0 construction. Chip Quik SEN Electrode Flexible PCBs offer a 0.085mm PCB thickness and an operating temperature range of -40°C to +130°C.