AC PLUG RE-U

Cincon
418-TRE-U
AC PLUG RE-U

Mfr.:

Description:
Wall Mount AC Adapters UK Plug for TRE Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.17 $1.17
$1.04 $10.40
$0.991 $24.78
$0.952 $47.60
$0.913 $91.30
$0.835 $208.75
$0.783 $391.50
$0.718 $718.00
$0.694 $1,735.00

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: Wall Mount AC Adapters
RoHS:  
Required
United Kingdom
Interchangeable Plugs
1 Output
30 W
Industrial
TRE
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8504408390
BRHTS:
85366990
ECCN:
EAR99

TRE15 & TRE25 Switching Adapters

Cincon TRE15 and TRE25 Switching Adapters provide a universal input voltage range of 90VAC to 264VAC and continuous short-circuit and overvoltage protection. These 15W and 25W wall-mount devices are Class II and meet Level VI standards. The adapters feature a cable length of up to 1800mm (6ft) and <75mW no-load power consumption. The TRE15RD series offers three options for the AC plug type. Interchangeable AC contact options for the TRE15, TRE25, TRE15R, and TRE25R series are sold separately. Cincon TRE15 and TRE25 Switching Adapters operate in a -20°C to +60°C temperature range.