CQB100-110S12-C

Cincon
418-CQB100-110S12-C
CQB100-110S12-C

Mfr.:

Description:
DC/DC Converters - Chassis Mount

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Chassis Mount
Delivery Restriction:
 Mouser does not presently sell this product in your region.
1 Output
12 V
8.4 A
2.25 kVDC
57.9 mm
36.8 mm
12.7 mm
+ 100 C
- 40 C
Brand: Cincon
Dimensions: 57.9 mm x 36.8 mm x 12.7 mm
Input Voltage: 66 V to 160 V
Mounting Style: Chassis
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: