EC1SC07

Cincon
418-EC1SC07
EC1SC07

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 20 Watt, 4:1 Input Range, 9-36VDC Input, 3.3VDC Output, 2.00x1.60x0.45"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
20 W
3.3 V
4 A
1.5 kV
50.8 mm (2 in)
40.6 mm (1.598 in)
11.4 mm (0.449 in)
Industrial
+ 71 C
- 25 C
EC1SC
Brand: Cincon
Input Voltage: 9 V to 36 V
Mounting Style: Through Hole
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 5.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.75 $42.75
$41.68 $416.80
$41.61 $1,040.25
$41.26 $4,126.00
$40.77 $10,192.50
500 Quote