EC3A01S-E

Cincon
418-EC3A01S-E
EC3A01S-E

Mfr.:

Description:
DC/DC Converters - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
5 VDC
600 mA
500 VDC
SMD-24
31.8 mm
20.3 mm
11.4 mm
+ 71 C
- 25 C
EC3A-E
Brand: Cincon
Dimensions: 31.8 mm x 20.3 mm x 11.4 mm
Input Voltage: 4.5 VDC to 6 VDC
Mounting Style: SMD/SMT
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.47 $13.47
$13.00 $130.00
$12.67 $316.75
$12.37 $618.50
$12.04 $1,204.00
$11.64 $2,910.00
$11.39 $5,695.00
$11.04 $11,040.00
2,500 Quote