EC3AW05MS

Cincon
418-EC3AW05MS
EC3AW05MS

Mfr.:

Description:
DC/DC Converters - SMD DC-DC Converter, 3 Watt, 4:1 Input Range, 9-36VDC Input, +/-12VDC Output, 500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, SMD, 1.25x0.80x.40"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
3 W
12 V
125 mA
- 12 V
125 mA
500 V
DIP-24
31.8 mm
20.3 mm
10.2 mm
+ 71 C
- 25 C
EC3AW
Brand: Cincon
Dimensions: 31.8 mm x 20.3 mm x 10.2 mm
Input Voltage: 9 V to 36 V
Mounting Style: SMD/SMT
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 12.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.61 $17.61
$17.46 $873.00
$16.97 $1,697.00
$16.39 $4,097.50
$16.00 $8,000.00
1,000 Quote