EC3B25

Cincon
418-EC3B25
EC3B25

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC Converter, 7.5 Watt, 36-72VDC Input, +/-15VDC Output

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.26 $22.26
$20.49 $204.90
$19.33 $483.25
$18.75 $937.50
$17.57 $1,757.00
$16.11 $4,027.50
$15.58 $7,790.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
7.5 W
48 V
36 V
72 V
15 V
250 mA
- 15 V
250 mA
1.5 kV
50.8 mm (2 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
EC3B
Brand: Cincon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 50.8 mm x 25.4 mm x 10.2 mm
Input Voltage: 36 V to 72 V
Maximum Operating Temperature: + 71 C
Minimum Operating Temperature: - 25 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99