EC4DAW-48D15N

Cincon
418-EC4DAW-48D15N
EC4DAW-48D15N

Mfr.:

Description:
DC/DC Converters - Through Hole 6W 18-74Vin +/-15Vout 200mA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.40 $17.40
$17.24 $86.20
$17.05 $170.50
$16.71 $417.75

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
6 W
48 VDC
18 VDC
74 VDC
15 V
200 mA
- 15 VDC
200 mA
3 kV
24.2 mm (0.953 in)
13.7 mm (0.539 in)
10 mm (0.394 in)
Industrial
EC4DAW
Brand: Cincon
Dimensions: 24.2 mm x 13.7 mm x 10 mm
Input Voltage: 18 VDC to 74 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

EC4DAW 6W 4:1 Input Isolated DC-DC Converters

Cincon EC4DAW 6W 4:1 Input Isolated DC-DC Converters offer an input voltage range of 9VDC to 74VDC, a 3000VDC I/O isolation rating, and efficiency up to 87%. Features for the EC4DAW converters include a fixed switching frequency, regulated outputs, negative remote on/off, and continuous short-circuit protection. EC4DAW converters meet various standards, including IEC/EN/UL 62368-1 and MIL-STD-810F shock and vibration compliance. Cincon EC4DAW DC-DC Converters have a low no-load power consumption of 4mA, making them ideal for energy-critical systems.