ECB40W18-72S24-EDRT

Cincon
418-ECB40W1872S24EDR
ECB40W18-72S24-EDRT

Mfr.:

Description:
DC/DC Converters - Chassis Mount 40W 10-160Vin 24V 1.666A DIN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$176.43 $176.43
$174.66 $873.30
$172.91 $1,729.10
$169.46 $4,236.50
$164.37 $8,218.50
100 Quote

Product Attribute Attribute Value Select Attribute
Cincon
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
40 W
10 VDC
160 VDC
24 VDC
1.666 A
3 kVAC
143 mm
65.02 mm
39.1 mm
ECB40W18 ECRT/EDRT
Application: Industrial
Brand: Cincon
Input Voltage: 10 VDC to 160 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: DC/DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

ECB40W18 ECRT/EDRT Isolated DC-DC Converters

Cincon ECB40W18 ECRT/EDRT Isolated DC-DC Converters are chassis-mountable DC-DC converters that offer 40W output power at 5VDC, 12VDC, 15VDC, 24VDC, and 54VDC output voltages. These converters feature a 16:1 input voltage range, 3000VAC reinforced isolation, up to 89% efficiency, low inrush current, and fixed switching frequency. The ECB40W18 ECRT/EDRT DC-DC converters comply with EN 55032, EN 55035, EN 50155, EN 45545, and EN 50121-3-2 standards. These converters also meet safety standards such as IEC/EN/UL 62368-1 and UL 62368-1 3rd (reinforced insulation) approval for DC modules.