CS5525-AS

777-CS5525-AS
CS5525-AS

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit Delta Sigma Multi-Range ADC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Analog to Digital Converters - ADC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
CS5525-AS
SMD/SMT
SSOP-20
16 bit
1 Channel
616 S/s
Differential
Sigma-Delta
- 40 C
+ 85 C
Brand: Cirrus Logic
Number of Converters: 1 Converter
Pd - Power Dissipation: 500 mW (1/2 W)
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 66
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V, 4.75 V
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: