DC4282P-CODEC

Cirrus Logic
777-DC4282P-CODEC
DC4282P-CODEC

Mfr.:

Description:
Interface Development Tools Eval Board for CS4282P

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$780.14 $780.14

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Interface Development Tools
Daughter Card
Audio CODEC
CS4282P
Bulk
Brand: Cirrus Logic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: CS4282P
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

DC4282P-CODEC Daughter Card

Cirrus Logic DC4282P-CODEC Daughter Card is designed for the Dunglass (CDB-PROAUDIO) system for high-performance ADC, DAC, and codec devices. This board supports advanced ADC, DAC, and codec functionality for professional audio applications. The DC4282P-CODEC daughter card integrates the CS4282P high-performance stereo audio codec with configurable hardware and software control modes. This board features two on-board oscillators at 22.5792MHz and 24.576MHz that can be used as an MCLK source for the CS4282P codec. The DC4282P-CODEC daughter card is compatible with SoundClear® Studio software, simplifying configuration and scripting for rapid prototyping. This board offers three routing options for the DAC output.

FEATURED PRODUCTS
CIRRUS LOGIC