WM8978CGEFL/RV

238-WM8978CGEFL/RV
WM8978CGEFL/RV

Mfr.:

Description:
Interface - CODECs Stereo Codec w H/P SPKR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Cirrus Logic
Product Category: Interface - CODECs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Audio CODECs
Audio CODEC, Stereo
24 bit
48 kHz
Serial (2-Wire, 3-Wire)
2 ADC
2 DAC
3.6 V
2.5 V
- 40 C
+ 100 C
SMD/SMT
QFN-32
Reel
Cut Tape
MouseReel
Brand: Cirrus Logic
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V to 3.6 V
Pin Count: 32
Product Type: CODECs
Series: WM8978
SNR - Signal to Noise Ratio: 95 dB ADC/98 dB DAC
Factory Pack Quantity: 3500
Subcategory: Interface ICs
Unit Weight: 188.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390050
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: