FTCD4315E1PCL-1Y

Coherent
508-FTCD4315E1PCL-1Y
FTCD4315E1PCL-1Y

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers XCVR, OSFP, 2km, 400GBASE-FR4, 4x 13XXnm CWDM EML, 8x50G electrical, SMF, pull tab, LC, ROHS compliant, 3.3V, 12W, 0/70 C operation,Ipoh

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,573.78 $1,573.78
10 Quote

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceivers
844 nm to 870 nm
425 Gb/s
Singlemode
QSFP
3.3 V
0 C
+ 70 C
2 km
200GBASE-FR4
Bulk
Brand: Coherent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: Pluggable
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: FINISAR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
TARIC:
8517699090
ECCN:
5A991.b.5.a

400G Finisar Fibre Optic Transceiver Modules

Coherent 400G Finisar Fiber Optic Transceiver Modules are designed for use in Gigabit Ethernet links on various applications, some with FEC. The modules offer hot-pluggable QSFP-DD, QSFP-DD type 2, and OSFP form factors and are RoHS-6 compliant. The Coherent 400G Finisar Fiber Optic Transceiver Modules utilize a Single 3.3V power supply, 4x100Gb/s PAM4 serial lanes, and an 8x50G PAM4 retimed electrical interface.

FTLC1154RDPL QSFP28 Transceiver Modules

Coherent FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU.

FTL4S1QE1C Optical Transceiver

Coherent FTL4S1QE1C Optical Transceiver is a hot-pluggable transceiver module designed for 40 Gigabit Ethernet links over duplex multi-mode fiber (MMF). The FTL4S1QE1C complies with the SWDM4 Quad Small Form-Factor Pluggable QSFP+ MSA and IEEE 802.3ba XLPPI electrical interface. Coherent FTL4S1QE1C Optical Transceiver features built-in digital diagnostic functions, including Tx/Rx power monitoring, which are available via an I2C interface as specified by the QSFP+ MSA.