FTCE4517E1PCM

Coherent
508-FTCE4517E1PCM
FTCE4517E1PCM

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers XCVR, OSFP Closed Top Integrated Heatsink, 500m, 800G-DR8, 8x 13XXnm EML, SMF, pull tab, MPO16, ROHS compliant, 3.3V, 17W, 20/60 C operation

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,155.61 $2,155.61
10 Quote

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceivers
1304.5 nm to 1317.5 nm
850 Gb/s
Singlemode
QSFP
3.3 V
0 C
+ 70 C
Ethernet, Fibre Channel
MPO
500 m
800G-DR8
Tray
Brand: Coherent
Mounting Style: Pluggable
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Tradename: Finisar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.5.a

FTLC1154RDPL QSFP28 Transceiver Modules

Coherent FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU.

800 G Finisar Transceiver Modules

Coherent 800G Finisar Transceiver Modules transform networks for future connectivity, serving as a vital component for AI/ML, InfiniBand, and Ethernet applications. The Coherent 800G Modules are powered by a 6nm DSP and consume approximately 17W for 800G optics. The transceivers ensure broad compatibility with options for MPO16 and dual MPO12 optical connectors and compliance with CMIS 5.X. These 800G optics utilize internal and externally qualified lasers to mitigate supply chain challenges and facilitate substantial AI/ML infrastructure volume.

FTL4S1QE1C Optical Transceiver

Coherent FTL4S1QE1C Optical Transceiver is a hot-pluggable transceiver module designed for 40 Gigabit Ethernet links over duplex multi-mode fiber (MMF). The FTL4S1QE1C complies with the SWDM4 Quad Small Form-Factor Pluggable QSFP+ MSA and IEEE 802.3ba XLPPI electrical interface. Coherent FTL4S1QE1C Optical Transceiver features built-in digital diagnostic functions, including Tx/Rx power monitoring, which are available via an I2C interface as specified by the QSFP+ MSA.