FTLX8574D3BNL

Coherent
508-FTLX8574D3BNL
FTLX8574D3BNL

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers 10G 850-NM VCSEL Temp (-5 to 85oC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 494

Stock:
494
Can Dispatch Immediately
On Order:
440
Expected 2026/07/21
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$60.74 $60.74
$50.54 $505.40
$43.11 $5,173.20
5,000 Quote

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceivers
850 nm
10.5 GBd
Multimode
SFP+
28 ps
VCSEL
3.3 V
- 5 C
+ 85 C
Ethernet, Fibre Channel
LC
400 m
Brand: Coherent
Country of Assembly: MY
Country of Diffusion: Not Available
Country of Origin: MY
Mounting Style: Snap-In
Package/Case: 56.5 mm x 13.7 mm x 8.5 mm
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 40
Subcategory: Fiber Optic
Tradename: Finisar
Unit Weight: 23.652 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517795000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

FTLX8574D3B 10Gb/s SFP+ Transceivers

Coherent FTLX8574D3BCL 10Gb/s SFP+ Transceivers are designed for 10 Gigabit Ethernet links over multi-mode fiber (MMF). They comply with SFF-8431, SFF-8432, IEEE 802.3-2012 10GBASE-SR/SW, and 10G Fibre Channel 1200-Mx-SN-I. Digital diagnostics functions are available via a 2-wire serial interface, as specified in SFF-8472. Coherent FTLX 8574D3BCL is a "limiting module", meaning it employs a limiting receiver. Host board designers using an EDC PHY IC should follow the IC manufacturer's recommended settings for interoperating the host board EDC PHY with a limiting receiver SFP+ module.

FTLC1154RDPL QSFP28 Transceiver Modules

Coherent FTLC1154RDPL QSFP28 Transceiver Modules are designed for use in 100Gigabit Ethernet links on up to 10km of single-mode fiber (SMF). The modules comply with the QSFP28 MSA, IEEE 802.3ba 100GBASE-LR4, and IEEE 802.3bm CAUI-4. Digital diagnostic functions are available via the I2C interface. This Coherent optical transceiver complies with RoHS 6 Directive 2011/65/EU.

FTL4S1QE1C Optical Transceiver

Coherent FTL4S1QE1C Optical Transceiver is a hot-pluggable transceiver module designed for 40 Gigabit Ethernet links over duplex multi-mode fiber (MMF). The FTL4S1QE1C complies with the SWDM4 Quad Small Form-Factor Pluggable QSFP+ MSA and IEEE 802.3ba XLPPI electrical interface. Coherent FTL4S1QE1C Optical Transceiver features built-in digital diagnostic functions, including Tx/Rx power monitoring, which are available via an I2C interface as specified by the QSFP+ MSA.