I940-2902-G01

Coherent
508-I940-2902-G01
I940-2902-G01

Mfr.:

Description:
Laser Accessories Flood Illumination Module, EMC package with VGP00020v5 940nm VCSEL die (Sparta), 60x45 batwing profile diffuser, Monitor Photodiode (MPD), 5W peak power at 25C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.77 $48,850.00

Product Attribute Attribute Value Select Attribute
Coherent
Product Category: Laser Accessories
RoHS:  
Profile Diffusers
I940-2902
Brand: Coherent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: Laser Accessories
Factory Pack Quantity: 5000
Subcategory: Lasers
Tradename: Finisar
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541410000
ECCN:
EAR99

FEATURED PRODUCTS
COHERENT